DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
270 In Stock | 1 : ¥45.81000 Cut Tape (CT) 160 : ¥41.45950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.75V | 5.25V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 65% | Surface Mount | 14-SMD Module, 5 Leads | 0.60" L x 0.42" W x 0.20" H (15.2mm x 10.7mm x 5.0mm) | - | |||
640 In Stock | 1 : ¥45.81000 Cut Tape (CT) 160 : ¥41.45950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3.135V | 3.465V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 59% | Surface Mount | 14-SMD Module, 5 Leads | 0.60" L x 0.42" W x 0.20" H (15.2mm x 10.7mm x 5.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥45.81000 Cut Tape (CT) 160 : ¥41.45950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3.135V | 3.465V | 3.3V | - | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 59% | Surface Mount | 14-SMD Module, 5 Leads | 0.60" L x 0.42" W x 0.19" H (15.2mm x 10.7mm x 4.8mm) | - | |||
0 In Stock Check Lead Time | 740 : ¥36.20546 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 3.135V | 3.465V | 3.3V | - | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 59% | Surface Mount | 14-SMD Module, 5 Leads | 0.60" L x 0.42" W x 0.19" H (15.2mm x 10.7mm x 4.8mm) | - | |||
0 In Stock Check Lead Time | 740 : ¥36.20546 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 3.135V | 3.465V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 59% | Surface Mount | 14-SMD Module, 5 Leads | 0.60" L x 0.42" W x 0.20" H (15.2mm x 10.7mm x 5.0mm) | - | |||
0 In Stock Check Lead Time | 740 : ¥36.20546 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 4.75V | 5.25V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 65% | Surface Mount | 14-SMD Module, 5 Leads | 0.60" L x 0.42" W x 0.20" H (15.2mm x 10.7mm x 5.0mm) | - |