DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,794 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 6-SIP Module, 5 Leads | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | - | |||
1,417 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 6-SIP Module, 5 Leads | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | - | |||
170 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 70% | Through Hole | 6-SIP Module, 5 Leads | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | - | |||
150 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 6-SIP Module, 5 Leads | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | - | |||
120 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 2 | 3V | 3.6V | 12V | -12V | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 6-SIP Module, 5 Leads | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | - | |||
603 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 6-SIP Module, 5 Leads | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | - | |||
61 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | Through Hole | 6-SIP Module, 5 Leads | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | - | |||
30 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 3.3V | -3.3V | - | 152mA, 152mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 6-SIP Module, 5 Leads | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 2 | 3V | 3.6V | 5V | -5V | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 6-SIP Module, 5 Leads | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | 56mA, 56mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 6-SIP Module, 5 Leads | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | 56mA, 56mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 6-SIP Module, 5 Leads | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 2 | 3V | 3.6V | 15V | -15V | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 6-SIP Module, 5 Leads | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.21" H (19.5mm x 9.8mm x 5.4mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 3V | 3.6V | 3.3V | -3.3V | - | 152mA, 152mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 6-SIP Module, 5 Leads | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 3V | 3.6V | 3.3V | -3.3V | - | 152mA, 152mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.21" H (19.5mm x 9.8mm x 5.4mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 3V | 3.6V | 5V | -5V | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.21" H (19.5mm x 9.8mm x 5.4mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 3V | 3.6V | 9V | -9V | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.21" H (19.5mm x 9.8mm x 5.4mm) | - | |||
0 In Stock | Active | Tube | Active | Isolated Module | 2 | 3V | 3.6V | 12V | -12V | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.21" H (19.5mm x 9.8mm x 5.4mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 3.3V | -3.3V | - | 152mA, 152mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.21" H (19.5mm x 9.8mm x 5.4mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 70% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.21" H (19.5mm x 9.8mm x 5.4mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.21" H (19.5mm x 9.8mm x 5.4mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 6-SIP Module, 5 Leads | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.21" H (19.5mm x 9.8mm x 5.4mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.21" H (19.5mm x 9.8mm x 5.4mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.21" H (19.5mm x 9.8mm x 5.4mm) | - |