NKA0509SC | |
---|---|
DigiKey Part Number | 811-1420-5-ND |
Manufacturer | |
Manufacturer Product Number | NKA0509SC |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NKA0509SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 56mA, 56mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.61000 | $7.61 |
5 | $7.57000 | $37.85 |
10 | $7.52000 | $75.20 |
25 | $7.43000 | $185.75 |
50 | $7.25000 | $362.50 |
100 | $6.89000 | $689.00 |
250 | $6.45004 | $1,612.51 |
500 | $6.01002 | $3,005.01 |
1,000 | $5.63004 | $5,630.04 |