DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 300 : ¥49.12967 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 1 | 8.3V | 13.8V | 0.7525 ~ 5.5V | - | - | 3A | 15 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 5-SIP Module | 0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm) | Enable, Active High | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 8.3V | 13.8V | 0.7525 ~ 5.5V | - | - | 3A | 15 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 5-SIP Module | 0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm) | - |