DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,091 In Stock | 1 : ¥55.91000 Tray | Tray | Last Time Buy | Linear Regulator Replacement | 1 | 7V | 36V | 5V | - | - | - | 1.5A | 8 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 90.5% | Through Hole | 3-SIP Module | 0.71" L x 0.47" W x 0.37" H (18.0mm x 11.9mm x 9.5mm) | - | - | |||
258 In Stock | 1 : ¥55.91000 Tray | Tray | Last Time Buy | Linear Regulator Replacement | 1 | 7V | 36V | 3.3V | - | - | - | 1.5A | 5 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 85.5% | Through Hole | 3-SIP Module | 0.47" L x 0.39" W x 0.69" H (11.9mm x 10.0mm x 17.6mm) | - | - | |||
3,035 In Stock | 1 : ¥55.91000 Tray | Tray | Last Time Buy | Linear Regulator Replacement | 1 | 7V | 36V | 3.3V | - | - | - | 1.5A | 5 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 85.5% | Through Hole | 3-SIP Module | 0.71" L x 0.47" W x 0.37" H (18.0mm x 11.9mm x 9.5mm) | - | - | |||
132 In Stock | 1 : ¥55.91000 Tray | Tray | Last Time Buy | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 1A | 12 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 95.3% | Through Hole | 3-SIP Module | 0.47" L x 0.39" W x 0.69" H (11.9mm x 10.0mm x 17.6mm) | - | - | |||
638 In Stock | 1 : ¥55.91000 Tray | Tray | Last Time Buy | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 1A | 12 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 95.3% | Through Hole | 3-SIP Module | 0.71" L x 0.47" W x 0.37" H (18.0mm x 11.9mm x 9.5mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥55.91000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 5V | - | - | - | 1.5A | 8 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 90.5% | Through Hole | 3-SIP Module | 0.47" L x 0.39" W x 0.69" H (11.9mm x 10.0mm x 17.6mm) | - | - |