DC DC Converters

Results: 15
Voltage - Output 1
5V12V15V24V48V
Current - Output (Max)
3.13A6.25A10A12.5A30A
Features
Adjustable Output, Baseplate, Remote On/Off, Remote SenseAdjustable Output, Heat Sink, Remote On/Off, Remote SenseAdjustable Output, Remote On/Off, Remote Sense
Efficiency
88%89%91%
Size / Dimension
2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm)2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PRQ150W-Q48-S48-D
PRQ150W-Q48-S24-D
DC DC CONVERTER 24V 150W
CUI Inc.
41
In Stock
1 : ¥821.23000
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
24V
-
-
-
6.25A
150 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
91%
Through Hole
Quarter Brick
2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)
Quarter Brick
-
CE
62368-1
PRQ150W-Q48-S48-D
PRQ150W-Q48-S48-D
DC DC CONVERTER 48V 150W
CUI Inc.
33
In Stock
1 : ¥821.23000
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
48V
-
-
-
3.13A
150 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
91%
Through Hole
Quarter Brick
2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)
Quarter Brick
-
CE
62368-1
PRQ150W-Q48-S12-H-D
PRQ150W-Q48-S48-H-D
DC DC CONVERTER 48V 150W
CUI Inc.
40
In Stock
1 : ¥834.12000
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
48V
-
-
-
3.13A
150 W
2.25 kV
ITE (Commercial)
Adjustable Output, Heat Sink, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
91%
Through Hole
Quarter Brick
2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm)
Quarter Brick
-
CE
62368-1
PRQ150W-Q48-S12-H-D
PRQ150W-Q48-S12-B-D
DC DC CONVERTER 12V 150W
CUI Inc.
33
In Stock
1 : ¥842.90000
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
12V
-
-
-
12.5A
150 W
2.25 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
91%
Through Hole
Quarter Brick
2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm)
Quarter Brick
-
CE
62368-1
PRQ150W-Q48-S12-H-D
PRQ150W-Q48-S48-B-D
DC DC CONVERTER 48V 150W
CUI Inc.
32
In Stock
1 : ¥842.90000
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
48V
-
-
-
3.13A
150 W
2.25 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
91%
Through Hole
Quarter Brick
2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm)
Quarter Brick
-
CE
62368-1
PRQ150W-Q48-S48-D
PRQ150W-Q48-S15-D
DC DC CONVERTER 15V 150W
CUI Inc.
36
In Stock
1 : ¥853.57000
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
15V
-
-
-
10A
150 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
89%
Through Hole
Quarter Brick
2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)
Quarter Brick
-
CE
62368-1
PRQ200W-Q48-S12-H-D
PRQ150W-Q48-S24-H-D
DC DC CONVERTER 24V 150W
CUI Inc.
13
In Stock
1 : ¥834.12000
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
24V
-
-
-
6.25A
150 W
2.25 kV
ITE (Commercial)
Adjustable Output, Heat Sink, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
91%
Through Hole
Quarter Brick
2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm)
Quarter Brick
-
CE
62368-1
PRQ150W-Q48-S12-H-D
PRQ150W-Q48-S12-H-D
DC DC CONVERTER 12V 150W
CUI Inc.
11
In Stock
1 : ¥834.12000
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
12V
-
-
-
12.5A
150 W
2.25 kV
ITE (Commercial)
Adjustable Output, Heat Sink, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
91%
Through Hole
Quarter Brick
2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm)
Quarter Brick
-
CE
62368-1
PRQ150W-Q48-S12-H-D
PRQ150W-Q48-S24-B-D
DC DC CONVERTER 24V 150W
CUI Inc.
18
In Stock
1 : ¥842.90000
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
24V
-
-
-
6.25A
150 W
2.25 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
91%
Through Hole
Quarter Brick
2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm)
Quarter Brick
-
CE
62368-1
PRQ150W-Q48-S48-D
PRQ150W-Q48-S12-D
DC DC CONVERTER 12V 150W
CUI Inc.
0
In Stock
24 : ¥808.16292
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
12V
-
-
-
12.5A
150 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
91%
Through Hole
Quarter Brick
2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)
Quarter Brick
-
CE
62368-1
DC DC CONVERTER 15V 150W
PRQ150W-Q48-S15-H-D
DC DC CONVERTER 15V 150W
CUI Inc.
0
In Stock
20 : ¥820.88600
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
15V
-
-
-
10A
150 W
2.25 kV
ITE (Commercial)
Adjustable Output, Heat Sink, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
89%
Through Hole
Quarter Brick
2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm)
Quarter Brick
-
CE
62368-1
DC DC CONVERTER 5V 150W
PRQ150W-Q48-S5-H-D
DC DC CONVERTER 5V 150W
CUI Inc.
0
In Stock
20 : ¥820.88600
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
5V
-
-
-
30A
150 W
2.25 kV
ITE (Commercial)
Adjustable Output, Heat Sink, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
88%
Through Hole
Quarter Brick
2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm)
Quarter Brick
-
CE
62368-1
PRQ150W-Q48-S48-D
PRQ150W-Q48-S5-D
DC DC CONVERTER 5V 150W
CUI Inc.
1
In Stock
1 : ¥821.23000
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
5V
-
-
-
30A
150 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
88%
Through Hole
Quarter Brick
2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)
Quarter Brick
-
CE
62368-1
DC DC CONVERTER 5V 150W
PRQ150W-Q48-S5-B-D
DC DC CONVERTER 5V 150W
CUI Inc.
0
In Stock
16 : ¥829.49813
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
5V
-
-
-
30A
150 W
2.25 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
88%
Through Hole
Quarter Brick
2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm)
Quarter Brick
-
CE
62368-1
DC DC CONVERTER 15V 150W
PRQ150W-Q48-S15-B-D
DC DC CONVERTER 15V 150W
CUI Inc.
0
In Stock
16 : ¥829.49813
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
15V
-
-
-
10A
150 W
2.25 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
89%
Through Hole
Quarter Brick
2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm)
Quarter Brick
-
CE
62368-1
Showing
of 15

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.