DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,669 In Stock 3,270 Factory | 1 : ¥463.84000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 9.6 ~ 48V | - | - | - | 8A | 300 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
252 In Stock 780 Factory | 1 : ¥463.84000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 9.6 ~ 48V | - | - | - | 8A | 300 W | ITE (Commercial) | Adjustable Output, Imon, PGood, Remote On/Off, Sync | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
207 In Stock | 1 : ¥463.84000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 300 W | ITE (Commercial) | Adjustable Output, Imon, PGood, Remote On/Off, Sync | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
1,229 In Stock 1,500 Factory | 1 : ¥544.78000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 9.6 ~ 48V | - | - | - | 8A | 300 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
144 In Stock 2,070 Factory | 1 : ¥544.78000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 9.6 ~ 48V | - | - | - | 8A | 300 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.51" H (36.8mm x 34.0mm x 13.0mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
60 In Stock 420 Factory | 1 : ¥544.78000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 300 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
410 In Stock 150 Factory | 1 : ¥463.84000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 300 W | ITE (Commercial) | Adjustable Output, Imon, PGood, Remote On/Off, Sync | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) | Sixteenth Brick | Enable, Active High | CE, cURus, IEC | 62368-1; 60950-1 | |||
62 In Stock 60 Factory | 1 : ¥463.84000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 9.6 ~ 48V | - | - | - | 8A | 300 W | ITE (Commercial) | Adjustable Output, Imon, PGood, Remote On/Off, Sync | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) | Sixteenth Brick | Enable, Active High | CE, cURus, IEC | 62368-1; 60950-1 | |||
153 In Stock 165 Factory | 1 : ¥544.78000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 9.6 ~ 48V | - | - | - | 8A | 384 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 60950-1; 62368-1 | |||
115 In Stock 270 Factory | 1 : ¥544.78000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 8 ~ 24V | - | - | - | 20A | 480 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 60950-1; 62368-1 | |||
30 In Stock 270 Factory | 1 : ¥544.78000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 8 ~ 24V | - | - | - | 20A | 480 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.59" H (36.8mm x 34.0mm x 15.0mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 60950-1; 62368-1 | |||
6 In Stock | 1 : ¥544.78000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 350 W | ITE (Commercial) | Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.51" H (36.8mm x 34.0mm x 13.0mm) | Sixteenth Brick | - | CE, CSA, UL | 60950-1; 62368-1 | |||
2 In Stock 2,610 Factory | 1 : ¥544.78000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 300 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.51" H (36.8mm x 34.0mm x 13.0mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
5 In Stock 75 Factory | 1 : ¥463.84000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 8 ~ 24V | - | - | - | 20A | 300 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.58" H (36.8mm x 34.0mm x 14.7mm) | Sixteenth Brick | Enable, Active High | - | 60950-1; 62368-1 | |||
4 In Stock | 1 : ¥463.84000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 8 ~ 24V | - | - | - | 20A | 300 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.58" H (36.8mm x 34.0mm x 14.7mm) | Sixteenth Brick | Enable, Active Low | - | 60950-1; 62368-1 | |||
25 In Stock 90 Factory | 1 : ¥463.84000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 350 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 60950-1; 62368-1 | |||
14 In Stock 150 Factory | 1 : ¥463.84000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 9.6 ~ 48V | - | - | - | 8A | 384 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 60950-1; 62368-1 | |||
9 In Stock 165 Factory | 1 : ¥463.84000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 8 ~ 24V | - | - | - | 20A | 480 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.58" H (36.8mm x 34.0mm x 14.7mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 60950-1; 62368-1 | |||
25 In Stock 90 Factory | 1 : ¥544.78000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 9.6 ~ 48V | - | - | - | 8A | 384 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.51" H (36.8mm x 34.0mm x 13.0mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 60950-1; 62368-1 | |||
19 In Stock 270 Factory | 1 : ¥544.78000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 8 ~ 24V | - | - | - | 20A | 480 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 60950-1; 62368-1 | |||
18 In Stock 90 Factory | 1 : ¥544.78000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 350 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.51" H (36.8mm x 34.0mm x 13.0mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 60950-1; 62368-1 | |||
15 In Stock 300 Factory | 1 : ¥544.78000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 8 ~ 24V | - | - | - | 20A | 480 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 60950-1; 62368-1 | |||
14 In Stock 225 Factory | 1 : ¥544.78000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 8 ~ 24V | - | - | - | 20A | 480 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.59" H (36.8mm x 34.0mm x 15.0mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 60950-1; 62368-1 | |||
11 In Stock 180 Factory | 1 : ¥544.78000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 9.6 ~ 48V | - | - | - | 8A | 384 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 60950-1; 62368-1 | |||
9 In Stock 90 Factory | 1 : ¥544.78000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 8 ~ 24V | - | - | - | 20A | 480 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.59" H (36.8mm x 34.0mm x 15.0mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 60950-1; 62368-1 |