I7C4W012A050V-P03-R | |
---|---|
DigiKey Part Number | 285-I7C4W012A050V-P03-R-ND |
Manufacturer | |
Manufacturer Product Number | I7C4W012A050V-P03-R |
Description | DC DC CONVERTER 5-28V 300W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 28V 12.5A 9V - 53V Input |
Datasheet | Datasheet |
EDA/CAD Models | I7C4W012A050V-P03-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 53V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 350 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, UKCA | |
Standard Number | 60950-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥525.35000 | ¥525.35 |
5 | ¥521.27400 | ¥2,606.37 |
10 | ¥517.16800 | ¥5,171.68 |
25 | ¥500.74880 | ¥12,518.72 |
50 | ¥476.12100 | ¥23,806.05 |
100 | ¥443.28510 | ¥44,328.51 |