5 ~ 28V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230 In Stock | 1 : ¥463.85000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 300 W | ITE (Commercial) | Adjustable Output, Imon, PGood, Remote On/Off, Sync | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
410 In Stock 150 Factory | 1 : ¥463.85000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 300 W | ITE (Commercial) | Adjustable Output, Imon, PGood, Remote On/Off, Sync | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) | Sixteenth Brick | Enable, Active High | CE, cURus, IEC | 62368-1; 60950-1 | |||
30 In Stock 72 Factory | 1 : ¥674.19000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 350 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 115°C | 96% | Through Hole | 34-DIP Module, 7 Leads | 1.50" L x 1.95" W x 0.53" H (38.1mm x 49.5mm x 13.5mm) | - | Enable, Active Low | CE, UKCA | - | |||
22 In Stock 1,020 Factory | 1 : ¥544.80000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 300 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.51" H (36.8mm x 34.0mm x 13.0mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
20 In Stock | 1 : ¥674.19000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 350 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 115°C (With Derating) | 96% | Through Hole | 34-DIP Module, 7 Leads | 1.50" L x 1.95" W x 0.53" H (38.1mm x 49.5mm x 13.5mm) | - | Enable, Active Low | CE, UKCA | - | |||
25 In Stock 90 Factory | 1 : ¥525.35000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 350 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 60950-1; 62368-1 | |||
18 In Stock 90 Factory | 1 : ¥616.23000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 350 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.51" H (36.8mm x 34.0mm x 13.0mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 60950-1; 62368-1 | |||
12 In Stock 285 Factory | 1 : ¥616.23000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 350 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥463.85000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 300 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥544.80000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 300 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥599.32000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 350 W | ITE (Commercial) | Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.51" H (36.8mm x 34.0mm x 13.0mm) | Sixteenth Brick | - | CE, CSA, UL | 60950-1; 62368-1 | |||
0 In Stock 195 Factory Check Lead Time | 1 : ¥544.80000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 5 ~ 28V | - | - | - | 12A | 336 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 60950-1; 62368-1 |