MPM3620AGQV-Z

DigiKey Part Number
1589-1764-2-ND - Tape & Reel (TR)
1589-1764-1-ND - Cut Tape (CT)
1589-1764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3620AGQV-Z
Description
DC DC CONVERTER 0.8-19.9V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 19.9V 2A 4.5V - 24V Input
EDA/CAD Models
MPM3620AGQV-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
20-PowerLFQFN Module
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
Supplier Device Package
20-QFN (3x5)
Control Features
Enable, Active High
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.95000¥22.95
10¥20.64100¥206.41
25¥19.51200¥487.80
100¥16.91060¥1,691.06
250¥16.04348¥4,010.87
500¥14.39562¥7,197.81
1,000¥12.14093¥12,140.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.53387¥28,834.67
5,000¥11.10028¥55,501.40
Manufacturers Standard Package