TPSM53603RDAR | |
---|---|
DigiKey Part Number | 296-TPSM53603RDARTR-ND - Tape & Reel (TR) 296-TPSM53603RDARCT-ND - Cut Tape (CT) 296-TPSM53603RDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM53603RDAR |
Description | DC DC CONVERTER 1-7V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 7V 3A 3.8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM53603RDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 15-PowerBQFN Module | |
Size / Dimension | 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) | |
Supplier Device Package | 15-B3QFN (5x5.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.68000 | ¥76.68 |
10 | ¥69.28500 | ¥692.85 |
25 | ¥66.05800 | ¥1,651.45 |
100 | ¥57.35860 | ¥5,735.86 |
250 | ¥54.78116 | ¥13,695.29 |
500 | ¥49.94736 | ¥24,973.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥40.32799 | ¥40,327.99 |
2,000 | ¥39.88133 | ¥79,762.66 |