TPS2HB35AQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS2HB35AQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS2HB35AQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS2HB35AQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2HB35AQPWPRQ1 |
Description | HYDRA 35 MOHM OTP A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 36A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2HB35AQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 36A | |
Rds On (Typ) | 35mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥15.31100 | ¥153.11 |
25 | ¥14.44520 | ¥361.13 |
100 | ¥12.30810 | ¥1,230.81 |
250 | ¥11.55688 | ¥2,889.22 |
500 | ¥10.11236 | ¥5,056.18 |
1,000 | ¥8.37888 | ¥8,378.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.80103 | ¥23,403.09 |
6,000 | ¥7.51209 | ¥45,072.54 |