DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : ¥301.05000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 3A | 15 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 87.3% | Through Hole | 6-DIP Module | 1.10" L x 0.96" W x 0.32" H (27.9mm x 24.4mm x 8.1mm) | |||
27 In Stock | 1 : ¥63.38000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 85% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |