NXJ2S1212MC-R7

DigiKey Part Number
811-3816-2-ND - Tape & Reel (TR)
811-3816-1-ND - Cut Tape (CT)
811-3816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXJ2S1212MC-R7
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
167mA
Power (Watts)
2 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
12-SMD Module, 8 Leads
Size / Dimension
0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm)
Supplier Device Package
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.60000¥48.60
5¥48.35600¥241.78
10¥48.02700¥480.27
25¥47.45280¥1,186.32
50¥46.30320¥2,315.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
135¥44.00452¥5,940.61
270¥41.13111¥11,105.40
675¥38.42213¥25,934.94
1,350¥35.95901¥48,544.66
Manufacturers Standard Package