DC DC Converters

Results: 12
Manufacturer
Mornsun America, LLCMurata Power Solutions Inc.Recom Power
Series
BST (3W)ECONOLINE RxxP2xx (2W)G_S-2WR3 (2W)MEJ2 (2W)MGJ2 (2W)NCS6 (6W)NMS (2W)NXE2 (2W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
Number of Outputs
12
Voltage - Input (Min)
10.8V18V21.6V
Voltage - Input (Max)
13.2V26.4V72V75V
Voltage - Output 1
5V9V12V15V20V
Voltage - Output 2
-15V-12V-9V-5V-3V-
Current - Output (Max)
67mA, 67mA80mA, 40mA95mA, 95mA100mA, 100mA111mA, 111mA125mA, 125mA222mA400mA1.2A
Power (Watts)
1.7 W1.998 W2 W3 W6 W
Voltage - Isolation
1 kV1.5 kV3 kV4.2 kV5.2 kV5.7 kV6 kV6.4 kV
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)ITE (Commercial), Medical
Features
-SCP
Operating Temperature
-40°C ~ 100°C-40°C ~ 75°C-40°C ~ 85°C-40°C ~ 85°C (With Derating)-40°C ~ 95°C (With Derating)0°C ~ 70°C
Efficiency
75%77%79%80%81%82%
Mounting Type
Surface MountThrough Hole
Package / Case
7-SIP Module, 4 Leads7-SIP Module, 5 Leads8-DIP Module8-SMD Module14-SMD Module, 5 Leads24-DIP Module (600 mil, 14 Leads)24-DIP Module (600 mil, 7 Leads)
Size / Dimension
0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm)0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)0.77" L x 0.39" W x 0.94" H (19.5mm x 9.8mm x 24.0mm)0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm)1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm)1.26" L x 0.79" W x 0.39" H (32.0mm x 20.1mm x 9.9mm)1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm)
Approval Agency
-cURus
Standard Number
60335-1; 62368-160601-1; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
706
In Stock
1 : ¥54.18000
Cut Tape (CT)
80 : ¥51.63788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
2
10.8V
13.2V
15V
-5V
-
-
100mA, 100mA
2 W
5.7 kV
ITE (Commercial), Medical
-
-40°C ~ 95°C (With Derating)
77%
Surface Mount
8-SMD Module
0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm)
-
-
-
60601-1; 62368-1
2,013
In Stock
1 : ¥76.43000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
9V
-
-
-
222mA
2 W
5.2 kV
ITE (Commercial), Medical
-
-40°C ~ 85°C
79%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
-
-
-
731
In Stock
1 : ¥180.61000
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
1.2A
6 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
Through Hole
24-DIP Module (600 mil, 7 Leads)
1.26" L x 0.79" W x 0.39" H (32.0mm x 20.1mm x 9.9mm)
-
-
-
-
RxxP2xx
R12P209D/P
DC DC CONVERTER +/-9V 2W
Recom Power
1,126
In Stock
1 : ¥132.67000
Tube
Tube
Active
Isolated Module
2
10.8V
13.2V
9V
-9V
-
-
111mA, 111mA
2 W
6.4 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
75%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
-
-
-
-
46
In Stock
1 : ¥34.73000
Cut Tape (CT)
180 : ¥31.44244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
-
400mA
2 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
77%
Surface Mount
14-SMD Module, 5 Leads
0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm)
-
-
-
-
42
In Stock
1 : ¥271.16000
Tube
Tube
Active
Isolated Module
2
18V
72V
12V
-12V
-
-
125mA, 125mA
3 W
1 kV
ITE (Commercial)
-
-40°C ~ 75°C
77%
Through Hole
8-DIP Module
1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm)
-
-
-
-
65
In Stock
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
2
10.8V
13.2V
15V
-15V
-
-
67mA, 67mA
2 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
82%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
-
-
-
22
In Stock
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
2
21.6V
26.4V
20V
-5V
-
-
80mA, 40mA
2 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
82%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
-
-
-
1
In Stock
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
2
10.8V
13.2V
15V
-5V
-
-
80mA, 40mA
2 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
80%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
-
-
-
MGJ2D121802SC
MGJ2D121503SC
DC DC CONVERTER 15V -3V 1.7W
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
2
10.8V
13.2V
15V
-3V
-
-
95mA, 95mA
1.7 W
5.2 kV
ITE (Commercial), Medical
-
-40°C ~ 100°C
80%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
-
-
cURus
-
NMS0505C
NMS1209C
DC DC CONVERTER +/-9V 2W
Murata Power Solutions Inc.
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
2
10.8V
13.2V
9V
-9V
-
-
111mA, 111mA
2 W
6 kV
ITE (Commercial)
-
0°C ~ 70°C
81%
Through Hole
24-DIP Module (600 mil, 14 Leads)
1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm)
-
-
-
-
GxxxxS-2WR3
G1209S-2WR3
ISOLATED MODULE DC DC CONVERTER2
Mornsun America, LLC
0
In Stock
Not For New Designs
Tube
Not For New Designs
Isolated Module
2
10.8V
13.2V
9V
-9V
-
-
111mA, 111mA
1.998 W
4.2 kV
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
82%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.94" H (19.5mm x 9.8mm x 24.0mm)
-
-
-
60335-1; 62368-1
Showing
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.