ABXS002A3X41-SRZ

DigiKey Part Number
555-1388-2-ND - Tape & Reel (TR)
555-1388-1-ND - Cut Tape (CT)
555-1388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABXS002A3X41-SRZ
Description
DC DC CONVERTER 16-34V 65W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 16 ~ 34V 2.32A 8V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.32A
Power (Watts)
65 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
1.10" L x 0.45" W x 0.30" H (27.9mm x 11.4mm x 7.5mm)
Supplier Device Package
8-SMD
Control Features
Enable, Active Low
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥180.86000¥180.86
5¥179.43400¥897.17
10¥178.04600¥1,780.46
25¥175.26280¥4,381.57
50¥166.91520¥8,345.76
100¥153.00610¥15,300.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥150.22432¥37,556.08
500¥147.99880¥73,999.40
Manufacturers Standard Package