16 ~ 34V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
232 In Stock | 1 : ¥180.86000 Cut Tape (CT) 250 : ¥150.22432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 16V | 16 ~ 34V | - | - | - | 2.32A | 65 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C (With Derating) | 94% | Surface Mount | 8-SMD Module | 1.10" L x 0.45" W x 0.30" H (27.9mm x 11.4mm x 7.5mm) | 8-SMD | Enable, Active Low | |||
1,299 In Stock | 1 : ¥338.33000 Cut Tape (CT) 150 : ¥285.44887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 16V | 16 ~ 34V | - | - | - | 5.4A | 130 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C (With Derating) | 95% | Surface Mount | 8-SMD Module | 1.10" L x 0.45" W x 0.33" H (27.9mm x 11.4mm x 8.5mm) | - | - | |||
0 In Stock | 1 : ¥154.84000 Cut Tape (CT) 250 : ¥128.61972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Non-Isolated PoL Module | 1 | 9.6V | 14.4V | 16 ~ 34V | - | - | - | 4.06A | 65 W | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 94% | Surface Mount | 8-SMD Module | 1.10" L x 0.45" W x 0.33" H (27.9mm x 11.4mm x 8.5mm) | 8-SMD | Enable, Active Low |