ABXS005A4X341-SRZ | |
---|---|
DigiKey Part Number | 555-1443-2-ND - Tape & Reel (TR) 555-1443-1-ND - Cut Tape (CT) 555-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABXS005A4X341-SRZ |
Description | DC DC CONVERTER 16-34V 130W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 16 ~ 34V 5.4A 8V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.4A | |
Power (Watts) | 130 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 1.10" L x 0.45" W x 0.33" H (27.9mm x 11.4mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.33000 | ¥338.33 |
5 | ¥335.66600 | ¥1,678.33 |
10 | ¥333.02300 | ¥3,330.23 |
25 | ¥322.45160 | ¥8,061.29 |
50 | ¥306.59360 | ¥15,329.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥285.44887 | ¥42,817.33 |