TPS2400DBVR | |
---|---|
DigiKey Part Number | 296-17744-2-ND - Tape & Reel (TR) 296-17744-1-ND - Cut Tape (CT) 296-17744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2400DBVR |
Description | IC OVERVOLT PROT CTRLR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Overvoltage Protection Controller SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2400DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Overvoltage Protection Controller | |
Voltage - Input | - | |
Voltage - Supply | 3.1V ~ 6.8V | |
Current - Supply | 1 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥18.43100 | ¥184.31 |
25 | ¥17.38680 | ¥434.67 |
100 | ¥14.81420 | ¥1,481.42 |
250 | ¥13.90968 | ¥3,477.42 |
500 | ¥12.17102 | ¥6,085.51 |
1,000 | ¥10.08448 | ¥10,084.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.38903 | ¥28,167.09 |
6,000 | ¥9.04130 | ¥54,247.80 |