DC DC Converters

Results: 3
Manufacturer
CUI Inc.Murata Power Solutions Inc.Traco Power
Series
BST (3W)THM 20WI (20W)VHB100W (100W)
Packaging
TrayTube
Number of Outputs
12
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V72V75V
Voltage - Output 1
12V15V24V
Voltage - Output 2
-15V-12V-
Current - Output (Max)
125mA, 125mA667mA, 667mA4.17A
Power (Watts)
3 W20 W100 W
Voltage - Isolation
1 kV1.5 kV5 kV
Applications
ITE (Commercial)Medical
Features
-OCP, OTP, OVP, SCPRemote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C-40°C ~ 75°C-40°C ~ 80°C (With Derating)
Efficiency
77%88%
Package / Case
5-DIP Module8-DIP Module9-DIP Module
Size / Dimension
1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm)1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
VHB759-DIP SERIES
VHB100W-Q48-S24
DC DC CONVERTER 24V 100W
CUI Inc.
82
In Stock
1 : ¥1,019.33000
Tray
Tray
Active
Isolated Module
1
18V
75V
24V
-
-
-
4.17A
100 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
88%
Through Hole
9-DIP Module
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active High
UL
60950-1
THM 20-2423WI
THM 20-2423WI
DC DC CONVERTER +/-15V 20W
Traco Power
30
In Stock
1 : ¥661.22000
Tube
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
667mA, 667mA
20 W
5 kV
Medical
OCP, OTP, OVP, SCP
-40°C ~ 80°C (With Derating)
88%
Through Hole
5-DIP Module
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
-
-
-
-
42
In Stock
1 : ¥271.17000
Tube
Tube
Active
Isolated Module
2
18V
72V
12V
-12V
-
-
125mA, 125mA
3 W
1 kV
ITE (Commercial)
-
-40°C ~ 75°C
77%
Through Hole
8-DIP Module
1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm)
-
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.