TPS82676SIPR | |
---|---|
DigiKey Part Number | 296-29502-2-ND - Tape & Reel (TR) 296-29502-1-ND - Cut Tape (CT) 296-29502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82676SIPR |
Description | DC DC CONVERTER 1.1V 0.66W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.1V 600mA 2.3V - 4.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82676SIPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | |
Supplier Device Package | 8-uSIP (2.9x2.3) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
10 | ¥18.77000 | ¥187.70 |
25 | ¥17.70880 | ¥442.72 |
100 | ¥15.08730 | ¥1,508.73 |
250 | ¥14.16648 | ¥3,541.62 |
500 | ¥12.39574 | ¥6,197.87 |
1,000 | ¥10.27079 | ¥10,270.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.56248 | ¥28,687.44 |
6,000 | ¥9.20832 | ¥55,249.92 |