DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,010 In Stock | 1 : ¥69.37000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 20V | -5V | - | - | 50mA, 200mA | 2 W | 5.2 kV | ITE (Commercial) | - | -40°C ~ 95°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
1,925 In Stock | 1 : ¥72.08000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.9 ~ 5.5V | - | - | - | 2.25A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 93.5% | Through Hole | 5-DIP Module | 0.60" L x 0.50" W x 0.32" H (15.2mm x 12.7mm x 8.1mm) | - | - | - | - | |||
574 In Stock | 1 : ¥249.25000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 330mA, 330mA | 10 W | 1.6 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
289 In Stock | 1 : ¥236.08000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | - | 62368-1 | |||
37 In Stock 20 Factory | 1 : ¥807.60000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.25A | 30 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 89.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | CE | - | |||
462 In Stock | 1 : ¥435.78000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.67A | 20 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
223 In Stock | 1 : ¥152.78000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 1.5 kV | Medical | OCP, SCP, UVLO | -40°C ~ 85°C | 84% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
117 In Stock | 1 : ¥282.83000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.67A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active Low | - | - | |||
484 In Stock | 1 : ¥336.68000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.6 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active Low | - | - | |||
176 In Stock | 1 : ¥435.78000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.67A | 20 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active Low | - | - | |||
74 In Stock | 1 : ¥127.35000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 700mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 75% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | - |