DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74 In Stock | 1 : ¥66.50000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 167mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥920.57000 Tray | Tray | Active | Isolated Module | 1 | 50V | 136V | 12V | - | - | - | 16.7A | 200 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 95°C | 93% | Through Hole | Quarter Brick | 2.45" L x 1.45" W x 0.59" H (62.2mm x 36.8mm x 15.0mm) | Quarter Brick | Enable, Active Low |