DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,547 In Stock | 1 : ¥118.08000 Cut Tape (CT) 1,000 : ¥74.79561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 16V | - | - | - | 6A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 91.3% | Surface Mount | 20-PowerBFQFN Module | 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) | 20-B3QFN (5x5.5) | Enable, Active High | - | - | |||
445 In Stock | 1 : ¥115.92000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.8 ~ 3.6V | - | - | - | 6A | - | - | ITE (Commercial) | UVLO | -40°C ~ 85°C | 95% | Through Hole | 6-DIP Module | 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm) | - | - | - | - | |||
532 In Stock | 1 : ¥137.10000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 28.7V | -15 ~ -3V | - | - | - | 1.5A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 5-DIP Module | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | - | - | - | - | |||
223 In Stock | 1 : ¥148.18000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 5 ~ 15V | - | - | - | 2.4A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 90% | Through Hole | 4-DIP Module | 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm) | - | - | - | - | |||
1,095 In Stock | 1 : ¥165.75000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 36V | 2.5 ~ 12.6V | - | - | - | 3A | - | - | ITE (Commercial) | UVLO | -40°C ~ 85°C | 94% | Through Hole | 7-DIP Module | 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) | - | - | - | - | |||
203 In Stock | 1 : ¥207.13000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 15V | 36V | 11.85 ~ 22V | - | - | - | 3A | - | - | ITE (Commercial) | UVLO | -40°C ~ 85°C | 96% | Through Hole | 7-DIP Module | 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) | - | - | - | - | |||
204 In Stock | 1 : ¥210.90000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 15V | 36V | 11.85 ~ 22V | - | - | - | 6A | - | - | ITE (Commercial) | UVLO | -40°C ~ 85°C | 96% | Through Hole | 7-DIP Module | 1.50" L x 0.87" W x 0.35" H (38.1mm x 22.1mm x 8.9mm) | - | - | - | - | |||
1,003 In Stock | 1 : ¥521.14000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 19A | 225 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 93.5% | Through Hole | 8-DIP Module, 1/4 Brick | 2.30" L x 1.44" W x 0.50" H (58.4mm x 36.6mm x 12.7mm) | - | Enable, Active Low | - | - | |||
93 In Stock | 1 : ¥2,692.47000 Tray | Tray | Active | Isolated Module | 1 | 120V | 420V | 28V | - | - | - | 13.4A | 375 W | 4.242 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 93.9% | Through Hole | 9-DIP Module | 1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm) | - | - | - | - | |||
118 In Stock | 1 : ¥283.80000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.75V | 14V | 0.7 ~ 3.6V | - | - | - | 20A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 91% | Through Hole | 12-DIP Module | 1.00" L x 0.75" W x 0.38" H (25.4mm x 19.1mm x 9.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : ¥1,958.46720 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |