DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,581 In Stock 966 Factory | 1 : ¥15.35000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79 ~ 84% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
732 In Stock | 1 : ¥24.42000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 28V | 5V | - | - | - | 1A | - | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | 3-SIP | - | - | - | |||
40,883 In Stock | 1 : ¥40.80000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 5V | - | - | - | 1.5A | 8 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 90.5% | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - | - | - | - | |||
10,409 In Stock | 1 : ¥40.80000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 5V | - | - | - | 1.5A | 8 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 90.5% | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - | - | - | - | |||
164 In Stock | 1 : ¥55.83000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 8V | 36V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | - | - | |||
129 In Stock | 1 : ¥36.29000 Retail Package | Retail Package | Active | Non-Isolated PoL Module | 1 | 8V | 36V, 27V | 5V | - | - | - | 1A, 500mA | 7.5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | - | - | CE, cURus | 60950-1 | |||
1,990 In Stock | 1 : ¥60.44000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 14.5V | 28V | 12V | - | - | - | 1.5A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm) | 3-SIP Module | - | - | - | |||
419 In Stock | 1 : ¥65.20000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 4.5V | 28V | 3.3V | - | - | - | 1.5A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm) | 3-SIP Module | - | - | - | |||
43 In Stock | 1 : ¥46.06000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 85% | Through Hole | 4-SIP Module | 0.46" L x 0.30" W x 0.42" H (11.7mm x 7.5mm x 10.7mm) | 3-SIP Module | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥22.17000 Retail Package | Retail Package | Active | Non-Isolated PoL Module | 1 | 6.5V, 7V | 36V, 31V | 5V | - | - | - | 500mA, 300mA | 4 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 3-SIP Module | 0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm) | - | - | CE, cURus | - | |||
0 In Stock | 1 : ¥11.58000 Cut Tape (CT) 700 : ¥9.28693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 500mA | 2.5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 90% | Surface Mount | 4-SMD Module | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | - | - | - | - | |||
0 In Stock | 1 : ¥16.70000 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 4.75V | 36V | 3.3V | - | - | - | 500mA | 1.7 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | CB, CE, cURus | - | |||
0 In Stock | 43 : ¥17.93442 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 8V | 36V | 5V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | - | - | |||
0 In Stock | 1 : ¥52.53000 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 8V | 36V | 5V | - | - | - | 2A | 10 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 92% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | CE | - |