DC DC Converters

Results: 2
Manufacturer
Murata Power Solutions Inc.Recom Power
Series
ECONOLINE R1SE (E-Series) (1W)NMK (2W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Output 1
5V15V
Current - Output (Max)
133mA200mA
Power (Watts)
1 W2 W
Voltage - Isolation
1 kV3 kV
Features
-SCP
Efficiency
75%87%
Mounting Type
Surface MountThrough Hole
Package / Case
7-SIP Module, 4 Leads8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
R1SE Series
R1SE-0505-R
DC DC CONVERTER 5V 1W
Recom Power
20,055
In Stock
1,000
Factory
1 : ¥31.03000
Cut Tape (CT)
500 : ¥24.84254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
75%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
-
2,501
In Stock
1 : ¥66.50000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
15V
-
-
133mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
87%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.