DC DC Converters

Results: 3
Manufacturer
Cincon Electronics Co. LTDDelta ElectronicsRecom Power
Series
CQB60W-110S (60W)INNOLINE R-78AA-0.5SA01S (1W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Type
Isolated ModuleLinear Regulator Replacement
Voltage - Input (Min)
4.75V21.6V43V
Voltage - Input (Max)
26.4V32V160V
Voltage - Output 1
3.3V15V
Current - Output (Max)
300mA500mA4A
Power (Watts)
1 W2 W60 W
Voltage - Isolation
1 kV3 kV
Applications
ITE (Commercial)ITE (Commercial), RailwayMedical
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLORemote On/Off, OTP, SCPSCP
Operating Temperature
-40°C ~ 100°C (With Derating)-40°C ~ 85°C
Efficiency
73%90%91%
Mounting Type
Surface MountThrough Hole
Package / Case
8-SMD Module10-SMD ModuleModule
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm)2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
SA01S
SA01S2403A
DC DC CONVERTER 3.3V 1W
Delta Electronics
250
In Stock
1 : ¥70.11000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
3.3V
-
-
-
300mA
1 W
1 kV
Medical
SCP
-40°C ~ 85°C
73%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
-
-
-
R-78AAxx-0.5 Series
R-78AA3.3-0.5SMD-R
DC DC CONVERTER 3.3V 2W
Recom Power
1,906
In Stock
1,000
Factory
1 : ¥78.65000
Cut Tape (CT)
250 : ¥65.44396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear Regulator Replacement
1
4.75V
32V
3.3V
-
-
-
500mA
2 W
-
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 85°C
91%
Surface Mount
10-SMD Module
0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm)
-
Enable, Active High
-
-
14
In Stock
1 : ¥738.88000
Tray
Tray
Active
Isolated Module
1
43V
160V
15V
-
-
-
4A
60 W
3 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
90%
Through Hole
Module
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Module
Enable, Active High
CB, CE, cURus
50155; 60950-1
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.