DC DC Converters

Results: 15
Voltage - Input (Min)
4.5V10.8V21.6V
Voltage - Input (Max)
5.5V13.2V26.4V
Voltage - Output 1
3.3V5V9V12V15V
Current - Output (Max)
67mA84mA110mA200mA300mA
Efficiency
73%75%77%78%79%80%81%82%
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
SA01S
SA01S2403A
DC DC CONVERTER 3.3V 1W
Delta Electronics
250
In Stock
1 : ¥70.11000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
3.3V
-
-
300mA
1 W
1 kV
Medical
SCP
-40°C ~ 85°C
73%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
SA01S
SA01S0505A
DC DC CONVERTER 5V 1W
Delta Electronics
299
In Stock
1 : ¥70.11000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
200mA
1 W
1 kV
Medical
SCP
-40°C ~ 85°C
80%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
SA01S
SA01S0503A
DC DC CONVERTER 3.3V 1W
Delta Electronics
120
In Stock
1 : ¥71.43000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
3.3V
-
-
300mA
1 W
1 kV
Medical
SCP
-40°C ~ 85°C
75%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
SA01S
SA01S0509A
DC DC CONVERTER 9V 1W
Delta Electronics
0
In Stock
Check Lead Time
100 : ¥62.07760
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
9V
-
-
110mA
1 W
1 kV
Medical
SCP
-40°C ~ 85°C
78%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
SA01S
SA01S0512A
DC DC CONVERTER 12V 1W
Delta Electronics
0
In Stock
Check Lead Time
100 : ¥62.07760
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
84mA
1 W
1 kV
Medical
SCP
-40°C ~ 85°C
80%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
SA01S
SA01S0515A
DC DC CONVERTER 15V 1W
Delta Electronics
0
In Stock
Check Lead Time
100 : ¥62.07760
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
15V
-
-
67mA
1 W
1 kV
Medical
SCP
-40°C ~ 85°C
81%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
SA01S
SA01S1203A
DC DC CONVERTER 3.3V 1W
Delta Electronics
0
In Stock
Check Lead Time
100 : ¥62.07760
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
3.3V
-
-
300mA
1 W
1 kV
Medical
SCP
-40°C ~ 85°C
75%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
SA01S
SA01S1205A
DC DC CONVERTER 5V 1W
Delta Electronics
0
In Stock
Check Lead Time
100 : ¥62.07760
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
200mA
1 W
1 kV
Medical
SCP
-40°C ~ 85°C
81%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
SA01S
SA01S1209A
DC DC CONVERTER 9V 1W
Delta Electronics
0
In Stock
Check Lead Time
100 : ¥62.07760
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
9V
-
-
110mA
1 W
1 kV
Medical
SCP
-40°C ~ 85°C
78%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
SA01S
SA01S1212A
DC DC CONVERTER 12V 1W
Delta Electronics
0
In Stock
Check Lead Time
100 : ¥62.07760
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
84mA
1 W
1 kV
Medical
SCP
-40°C ~ 85°C
81%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
SA01S
SA01S1215A
DC DC CONVERTER 15V 1W
Delta Electronics
0
In Stock
Check Lead Time
100 : ¥62.07760
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
15V
-
-
67mA
1 W
1 kV
Medical
SCP
-40°C ~ 85°C
82%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
SA01S
SA01S2405A
DC DC CONVERTER 5V 1W
Delta Electronics
0
In Stock
Check Lead Time
100 : ¥62.07760
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
200mA
1 W
1 kV
Medical
SCP
-40°C ~ 85°C
79%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
SA01S
SA01S2409A
DC DC CONVERTER 9V 1W
Delta Electronics
0
In Stock
Check Lead Time
100 : ¥62.07760
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
9V
-
-
110mA
1 W
1 kV
Medical
SCP
-40°C ~ 85°C
77%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
SA01S
SA01S2412A
DC DC CONVERTER 12V 1W
Delta Electronics
0
In Stock
Check Lead Time
100 : ¥62.07760
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
12V
-
-
84mA
1 W
1 kV
Medical
SCP
-40°C ~ 85°C
80%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
SA01S
SA01S2415A
DC DC CONVERTER 15V 1W
Delta Electronics
0
In Stock
Check Lead Time
100 : ¥62.07760
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
15V
-
-
67mA
1 W
1 kV
Medical
SCP
-40°C ~ 85°C
80%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Showing
of 15

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.