DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,708 In Stock | 1 : ¥54.02000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.9 ~ 5.5V | - | - | 2.25A | - | ITE (Commercial) | - | -40°C ~ 85°C | 93.5% | Surface Mount | 5-SMD Module | 0.60" L x 0.50" W x 0.35" H (15.2mm x 12.7mm x 8.9mm) | - | |||
3,555 In Stock | 1 : ¥87.43000 Cut Tape (CT) 250 : ¥72.87744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | 12A | 66 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 10-SMD Module | 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) | Enable, Active High |