DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
645 In Stock | 1 : ¥309.17000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
464 In Stock | 1 : ¥349.15000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1.3A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
84 In Stock | 1 : ¥517.28000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 8A | 40 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CE, cURus, DEMKO | - | |||
678 In Stock | 1 : ¥94.41000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 300mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | - | |||
1,901 In Stock | 1 : ¥349.15000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V or 30V | -15V | - | - | 500mA, 500mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
1,008 In Stock | 1 : ¥372.38000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 12V or 24V | -12V | - | - | 650mA, 650mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
715 In Stock | 1 : ¥372.38000 Box | Box | Active | Isolated Module | 1 | 18V | 76V | 5V | - | - | - | 3A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
251 In Stock | 1 : ¥442.16000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 2.5A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | - | |||
62 In Stock | 1 : ¥881.78000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
63 In Stock | 1 : ¥465.56000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 5V or 10V | -5V | - | - | 2A, 2A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | - | |||
84 In Stock | 1 : ¥559.81000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V or 24V | -12V | - | - | 3.4A, 3.4A | 82 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | - | |||
166 In Stock | 1 : ¥712.42000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 6.7A | 80 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | - | |||
13 In Stock | 1 : ¥442.16000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 12V or 24V | -12V | - | - | 1.25A, 1.25A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP, OVP | -40°C ~ 85°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | - | |||
7 In Stock | 1 : ¥153.60000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | Surface Mount | 6-SMD Module | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | - | - | - | - | |||
11 In Stock | 1 : ¥322.80000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 350mA, 350mA | 11 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 7-SMD Module | 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) | - | - | - | - | |||
9 In Stock | 1 : ¥372.38000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 15V or 30V | -15V | - | - | 500mA, 500mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
19 In Stock | 1 : ¥465.56000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 12V or 24V | -12V | - | - | 1.25A, 1.25A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | - | |||
3 In Stock | 1 : ¥465.56000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥442.16000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 6A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | - | |||
0 In Stock | 1 : ¥152.37000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C (With Derating) | 84% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB, CE, cURus, UKCA, UL | 60950-1; 62368-1 |