DC DC Converters

Results: 4
Manufacturer
CUI Inc.Mornsun America, LLCMurata Power Solutions Inc.Traco Power
Series
CRE1 (1W)K78_JT-500R3-LBPXO78-500-MTEA 1HI (1W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
4.5V6.5V
Voltage - Input (Max)
5.5V36V
Current - Output (Max)
200mA500mA
Power (Watts)
1 W2.5 W
Voltage - Isolation
1 kV4 kV
Features
-SCP
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (With Derating)-40°C ~ 95°C (With Derating)
Efficiency
70%78%90%
Mounting Type
Surface MountThrough Hole
Package / Case
4-SIP Module4-SMD Module7-SIP Module, 4 Leads
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm)0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm)0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Approval Agency
-CE
Standard Number
60950-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
4,475
In Stock
1 : ¥19.46000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
70%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm)
-
-
-
60950-1
TEA 1-0505HI
TEA 1-0505HI
DC DC CONVERTER 5V 1W
Traco Power
5,142
In Stock
1 : ¥19.13000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
4 kV
ITE (Commercial)
-
-40°C ~ 95°C (With Derating)
78%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
-
-
-
-
K7805JT-500R3-LB
K7805JT-500R3-LB
LINEAR REGULATOR REPLACEMENT DC
Mornsun America, LLC
0
In Stock
1 : ¥7.31000
Cut Tape (CT)
700 : ¥5.81864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
-
-
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
90%
Surface Mount
4-SMD Module
0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm)
-
-
CE
62368-1
MFG_PXO7809-500-M-TR
PXO7805-500-M-TR
DC-DC NON-ISOLATED, 0.5 A, 6.5~3
CUI Inc.
0
In Stock
1 : ¥11.58000
Cut Tape (CT)
700 : ¥9.28693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
2.5 W
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
90%
Surface Mount
4-SMD Module
0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm)
-
-
-
-
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.