DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,470 In Stock | 1 : ¥23.97000 Cut Tape (CT) 3,000 : ¥10.95387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 4V | - | - | - | 1A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 95% | Surface Mount | 10-LDFN Exposed Pad, Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | 10-uSIP (3.8x3) | - | - | |||
38,059 In Stock | 1 : ¥27.37000 Cut Tape (CT) 3,000 : ¥18.16072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 6V | - | - | - | 650mA | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 8-SMD Module | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) | - | Enable, Active High | - | |||
2,811 In Stock | 1 : ¥32.18000 Cut Tape (CT) 3,000 : ¥16.15635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 6V | - | - | - | 1A | ITE (Commercial) | OTP | -40°C ~ 125°C (With Derating) | - | Surface Mount | 8-LDFN Exposed Pad, Module | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | 8-uSIP (3x2.8) | - | - | |||
6,849 In Stock | 1 : ¥36.39000 Cut Tape (CT) 3,000 : ¥17.72198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 5V | - | - | - | 3A | ITE (Commercial) | OTP | -40°C ~ 125°C | - | Surface Mount | 8-LDFN Exposed Pad, Module | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | 8-uSIP (3x2.8) | - | - | |||
4,222 In Stock | 1 : ¥43.70000 Cut Tape (CT) 250 : ¥28.02544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 5V | - | - | - | 3A | ITE (Commercial) | OTP | -40°C ~ 125°C | - | Surface Mount | 8-LDFN Exposed Pad, Module | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | 8-uSIP (3x2.8) | - | - | |||
5,867 In Stock | 1 : ¥46.14000 Cut Tape (CT) 250 : ¥32.21396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 6V | - | - | - | 1A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 8-SMD Module | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) | - | Enable, Active High | - | |||
642 In Stock | 1 : ¥124.13000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 20V | 0.6 ~ 5.5V | - | - | - | 3A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 25-PowerLGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-LGA (6.25x6.25) | - | - | |||
730 In Stock | 1 : ¥166.96000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 2.5A, 2.5A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerLGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-LGA (6.25x6.25) | - | - | |||
1,332 In Stock | 1 : ¥233.19000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.6V | 20V | 2.5 ~ 24V | -2.5 ~ -24V | - | - | 1A | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm) | 77-BGA (15x9) | - | - |