R-783.3-0.5 | |
---|---|
DigiKey Part Number | 945-1035-ND |
Manufacturer | |
Manufacturer Product Number | R-783.3-0.5 |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-783.3-0.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.65000 | ¥67.65 |
5 | ¥66.64400 | ¥333.22 |
10 | ¥65.68400 | ¥656.84 |
25 | ¥63.75520 | ¥1,593.88 |
50 | ¥61.82260 | ¥3,091.13 |
100 | ¥59.89000 | ¥5,989.00 |
250 | ¥57.95848 | ¥14,489.62 |
500 | ¥54.09444 | ¥27,047.22 |