DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,358 In Stock | 1 : ¥50.49000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 36V | 3.3V | - | - | - | 1A | 3.3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | |||
3,413 In Stock | 1 : ¥81.85000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 36V | 3.3V | - | - | - | 1A | 3.3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 91% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | - | |||
794 In Stock | 1 : ¥81.85000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 36V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | - | |||
376 In Stock | 1 : ¥157.79000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1A | 5 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 23-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | - | |||
159 In Stock | 1 : ¥317.88000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 300mA, 300mA | 9 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | |||
380 In Stock | 1 : ¥822.38000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 2.08A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 80°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | - | |||
114 In Stock | 1 : ¥81.85000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 95% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | - | |||
153 In Stock | 1 : ¥66.17000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | - | 500mA | 2.5 W | - | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 90°C (With Derating) | 94% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | - | - | |||
141 In Stock | 1 : ¥238.82000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 12 ~ 15V | - | - | - | 1A | 10 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 1.40" L x 0.89" W x 0.35" H (35.6mm x 22.6mm x 8.8mm) | - | Enable, Active Low | |||
54 In Stock | 1 : ¥218.30000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1A | 5 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | - | |||
99 In Stock | 1 : ¥298.75000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.6A | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | |||
64 In Stock | 1 : ¥251.71000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 666mA | 8 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | - | |||
16 In Stock | 1 : ¥256.88000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 83mA, 83mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 81% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | - | |||
9 In Stock | 1 : ¥100.32000 Tube | Tube | Discontinued at Digi-Key | Linear Regulator Replacement | 1 | 4.6V | 42V | 3.3V | - | - | - | 1A | 3.3 W | - | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 85°C (With Derating) | 87.5% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.29" H (15.2mm x 9.3mm x 7.4mm) | - | - |