DC DC Converters

Results: 3
Manufacturer
Murata Power Solutions Inc.Recom Power
Series
ECONOLINE RK (1W)MEJ1 (1W)MEV1 (1W)
Voltage - Input (Min)
13.5V21.6V
Voltage - Input (Max)
16.5V26.4V
Current - Output (Max)
66mA67mA
Voltage - Isolation
3 kV5.2 kV
Applications
ITE (Commercial)ITE (Commercial), Medical
Features
-SCP
Efficiency
78%82%89%
Package / Case
7-SIP Module, 4 Leads7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm)0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
0
In Stock
Check Lead Time
1 : ¥55.58000
Tube
Tube
Active
Isolated Module
1
13.5V
16.5V
15V
-
-
-
67mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
89%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm)
-
0
In Stock
Check Lead Time
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
15V
-
-
-
66mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
78%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
ECONOLINE RK SERIES
RK-2415S
DC DC CONVERTER 15V 1W
Recom Power
0
In Stock
Check Lead Time
1 : ¥71.26000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
15V
-
-
-
66mA
1 W
3 kV
ITE (Commercial), Medical
-
-40°C ~ 85°C
82%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.