LTM8071EY#PBF

DigiKey Part Number
505-LTM8071EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8071EY#PBF
Description
DC DC CONVERTER 0.97-15V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 15V 5A 3.6V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8071EY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
80-BBGA Module
Size / Dimension
0.44" L x 0.35" W x 0.14" H (11.3mm x 9.0mm x 3.5mm)
Supplier Device Package
80-BGA (11.25x9)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥283.33000¥283.33
10¥261.33300¥2,613.33
25¥249.59120¥6,239.78
168¥223.16310¥37,491.40
336¥212.88595¥71,529.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.