RBBA3000-50

DigiKey Part Number
945-3463-ND
Manufacturer
Manufacturer Product Number
RBBA3000-50
Description
DC DC CONVERTER 0-60V 3000W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0 ~ 60V 50A 9V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
RBBA3000-50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
50A
Power (Watts)
3000 W
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.49" L x 2.39" W x 0.51" H (63.2mm x 60.6mm x 13.0mm)
Supplier Device Package
Half Brick
Control Features
-
Approval Agency
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,830.56000¥2,830.56
5¥2,653.64200¥13,268.21
10¥2,573.17200¥25,731.72
25¥2,426.32720¥60,658.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.