DC DC Converters

Results: 4
Manufacturer
Analog Devices Inc.Cincon Electronics Co. LTDMurata Power Solutions Inc.
Series
EC3A (3W)EC4A (6W)NDTS (3W)µModule®
Packaging
TrayTube
Type
Isolated ModuleNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
2.38V4.5V18V
Voltage - Input (Max)
5.5V6V36V
Voltage - Output 1
0.8 ~ 5V5V12V
Voltage - Output 2
-12V-
Current - Output (Max)
125mA, 125mA230mA, 230mA600mA4A
Power (Watts)
3 W5.5 W
Voltage - Isolation
500 V1 kV
Features
-OCP, OTP, UVLOSCP
Operating Temperature
-40°C ~ 85°C-25°C ~ 71°C
Efficiency
76%78%82%-
Mounting Type
Surface MountThrough Hole
Package / Case
24-DIP Module (600 mil, 8 Leads)24-DIP Module, 14 Leads66-LGA Module
Size / Dimension
0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm)1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm)
Supplier Device Package
66-LGA (15x9)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
66 LGA
LTM4604EV#PBF
DC DC CONVERTER 0.8-5V
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥139.50000
Tray
Tray
Active
Non-Isolated PoL Module
1
2.38V
5.5V
0.8 ~ 5V
-
-
-
4A
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 85°C
-
Surface Mount
66-LGA Module
0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm)
66-LGA (15x9)
-
-
-
EC3A Series
EC3A05
DC DC CONVERTER +/-12V 3W
Cincon Electronics Co. LTD
277
In Stock
1 : ¥82.10000
Tube
Tube
Active
Isolated Module
2
4.5V
6V
12V
-12V
-
-
125mA, 125mA
3 W
500 V
ITE (Commercial)
SCP
-25°C ~ 71°C
76%
Through Hole
24-DIP Module, 14 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
-
-
-
0
In Stock
Check Lead Time
1 : ¥139.40000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
600mA
3 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
78%
Through Hole
24-DIP Module (600 mil, 8 Leads)
1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm)
-
-
-
-
EC4A Series
EC4A14
DC DC CONVERTER +/-12V 5.5W
Cincon Electronics Co. LTD
3
In Stock
1 : ¥104.35000
Tube
Tube
Active
Isolated Module
2
18V
36V
12V
-12V
-
-
230mA, 230mA
5.5 W
500 V
ITE (Commercial)
SCP
-25°C ~ 71°C
82%
Through Hole
24-DIP Module, 14 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
-
-
-
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.