DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,646 In Stock | 1 : ¥27.83000 Cut Tape (CT) 500 : ¥22.28864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 0.8 ~ 30V | - | - | - | 1A | ITE (Commercial) | - | - | 87% | Surface Mount | 16-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 16-QFN (5x3) | - | - | |||
22,000 In Stock | 1 : ¥37.60000 Cut Tape (CT) 500 : ¥30.06644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 0.8 ~ 30V | - | - | - | 1.5A | ITE (Commercial) | - | - | 87% | Surface Mount | 16-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 16-QFN (5x3) | - | - | |||
256 In Stock | 1 : ¥48.71000 Cut Tape (CT) 500 : ¥39.02076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 3.3V | - | - | - | 1A | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 99% | Surface Mount | 25-BLGA Module | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | - | - | - | |||
10,854 In Stock | 1 : ¥41.95000 Cut Tape (CT) 250 : ¥35.94548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 1.2 ~ 6V | - | - | - | 2.5A | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C | 91% | Surface Mount | 9-PowerQFN Module | 0.18" L x 0.16" W x 0.08" H (4.6mm x 4.1mm x 2.1mm) | 9-QFN (4.6x4.1) | - | - | |||
60 In Stock | 1 : ¥49.92000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 5V | - | - | - | 1A | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 99% | Surface Mount | 25-BLGA Module | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | - | - | - |