RPM3.3-1.0 | |
---|---|
DigiKey Part Number | 945-RPM3.3-1.0TR-ND - Tape & Reel (TR) 945-RPM3.3-1.0CT-ND - Cut Tape (CT) 945-RPM3.3-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPM3.3-1.0 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPM3.3-1.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 99% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.71000 | ¥48.71 |
5 | ¥47.09600 | ¥235.48 |
10 | ¥44.97100 | ¥449.71 |
25 | ¥43.61120 | ¥1,090.28 |
50 | ¥43.01620 | ¥2,150.81 |
100 | ¥41.74100 | ¥4,174.10 |
250 | ¥39.02092 | ¥9,755.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥39.02076 | ¥19,510.38 |