DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,832 In Stock | 1 : ¥40.80000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 5V | - | - | - | 1.5A | 8 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 90.5% | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - | - | - | |||
792 In Stock | 1 : ¥40.80000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 95.3% | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - | - | - | |||
638 In Stock | 1 : ¥55.91000 Tray | Tray | Last Time Buy | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 95.3% | Through Hole | 3-SIP Module | 0.71" L x 0.47" W x 0.37" H (18.0mm x 11.9mm x 9.5mm) | - | - | - | |||
48 In Stock | 1 : ¥720.49000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 6.7A | 101 W | 2.25 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | CE | |||
0 In Stock Check Lead Time | 1 : ¥55.91000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 5V | - | - | - | 1.5A | 8 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 90.5% | Through Hole | 3-SIP Module | 0.47" L x 0.39" W x 0.69" H (11.9mm x 10.0mm x 17.6mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.86" L x 0.32" W x 0.45" H (21.9mm x 8.2mm x 11.3mm) | - | - | - |