LTM4658EV#PBF | |
---|---|
DigiKey Part Number | 505-LTM4658EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4658EV#PBF |
Description | LOW VIN, HIGH EFFICIENCY 10A STE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 10A 2.25V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4658EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Load Sharing | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-BFLGA Module | |
Size / Dimension | 0.16" L x 0.16" W x 0.17" H (4.0mm x 4.0mm x 4.3mm) | |
Supplier Device Package | 25-LGA (4x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.63000 | ¥179.63 |
10 | ¥165.05100 | ¥1,650.51 |
25 | ¥158.21120 | ¥3,955.28 |
80 | ¥139.39550 | ¥11,151.64 |
230 | ¥132.55430 | ¥30,487.49 |
490 | ¥124.00239 | ¥60,761.17 |