DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,973 In Stock | 1 : ¥415.48000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5.1V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥62.47000 Tube | Tube | Active | Isolated Module | 2 | 3V | 3.6V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 6-SIP Module, 5 Leads | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | - | - |