LTM4676AEY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4676AEY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4676AEY#PBF |
Description | DC DC CNVRTR 0.5-5.4V 0.5-5.4V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 5.4V 0.5 ~ 5.4V 13A, 13A 4.5V - 26.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4676AEY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.5 ~ 5.4V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 13A, 13A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥530.19000 | ¥530.19 |
5 | ¥526.01800 | ¥2,630.09 |
10 | ¥521.86400 | ¥5,218.64 |
25 | ¥505.30040 | ¥12,632.51 |
40 | ¥480.45000 | ¥19,218.00 |
90 | ¥447.31489 | ¥40,258.34 |