DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,702 In Stock | 1 : ¥153.61000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.38V | 5.5V | 0.8 ~ 5V | - | - | - | 4A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 66-LGA Module | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | 66-LGA (15x9) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥174.18000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 2.5A, 2.5A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 25-BGA (6.25x6.25) | - | - | - | |||
191 In Stock | 1 : ¥592.64000 Tray | Tray | Last Time Buy | Isolated Module, Digital | 1 | 36V | 75V | 12V | - | - | - | 25A | 300 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 94.6% | Through Hole | 16-DIP Module (15 Leads), 1/8 Brick | 2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.1mm) | - | Enable, Active Low | - | - | |||
30 In Stock | 1 : ¥135.25000 Cut Tape (CT) 1,000 : ¥85.64378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 20V | - | - | - | 8A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 94.3% | Surface Mount | 22-PowerBQFN Module | 0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm) | 22-B3QFN (6.5x7.5) | - | - | - |