LTM8026EV#PBF | |
---|---|
DigiKey Part Number | LTM8026EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8026EV#PBF |
Description | DC DC CONVERTER 1.2-24V 120W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 24V 5A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8026EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 81-BLGA Module | |
Size / Dimension | 0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm) | |
Supplier Device Package | 81-LGA (15x11.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.66000 | ¥206.66 |
5 | ¥205.04000 | ¥1,025.20 |
10 | ¥203.45000 | ¥2,034.50 |
25 | ¥200.27280 | ¥5,006.82 |
40 | ¥190.73525 | ¥7,629.41 |
119 | ¥174.84000 | ¥20,805.96 |
238 | ¥171.66113 | ¥40,855.35 |
476 | ¥169.11786 | ¥80,500.10 |