DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,158 In Stock 16,053 Marketplace | 1 : ¥66.14000 Cut Tape (CT) 500 : ¥52.89116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Non-Isolated PoL Module | 1 | 4.5V | 14.5V | 0.8 ~ 5.5V | - | - | - | 3A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 47-BQFN Module | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | 47-B1QFN (15x9) | Enable, Active High | - | - | ||
252 In Stock 1,000 Factory | 1 : ¥133.00000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 3.3V | - | - | - | 303mA | 1 W | 5.2 kV | Medical | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
1,707 In Stock | 1 : ¥221.42000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 10A | 50 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 119°C | 91% | Through Hole | 8-DIP Module, 1/16 Brick | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.4mm) | Sixteenth Brick | Enable, Active Low | CSA, EN, IEC, UL | 60950-1; 62368-1 | |||
1,016 In Stock | 1 : ¥239.81000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 8-DIP Module, 1/16 Brick | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) | - | Enable, Active Low | - | - | |||
1,626 In Stock 990 Factory | 1 : ¥240.55000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 15V | 28V | 12V | - | - | - | 3A | 36 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 97% | Through Hole | 12-SIP Module | 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) | - | Enable, Active High | - | - | |||
858 In Stock | 1 : ¥402.61000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
424 In Stock | 1 : ¥528.30000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 20A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C (With Derating) | 93.5% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | Quarter Brick | - | - | - | |||
132 In Stock | 1 : ¥1,001.60000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 6.3A | 151 W | 2.25 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
2,833 In Stock | 1 : ¥175.36000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 4.2A | 50 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92.3% | Surface Mount | Sixteenth Brick | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.4mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
350 In Stock | 1 : ¥263.86000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 4.2A | 50 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 8-DIP Module, 1/16 Brick | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) | - | Enable, Active Low | - | - | |||
0 In Stock | 19 : ¥156.15474 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 95°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
0 In Stock | 1 : ¥235.38000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 4.167A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | - | - |