V36SE05010NRFA | |
---|---|
DigiKey Part Number | 941-1028-ND |
Manufacturer | |
Manufacturer Product Number | V36SE05010NRFA |
Description | DC DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | V36SE05010NRFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 119°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.4mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CSA, EN, IEC, UL | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.42000 | ¥221.42 |
5 | ¥219.67800 | ¥1,098.39 |
10 | ¥217.97900 | ¥2,179.79 |
35 | ¥214.57143 | ¥7,510.00 |
70 | ¥204.35371 | ¥14,304.76 |
105 | ¥187.32429 | ¥19,669.05 |
245 | ¥183.91837 | ¥45,060.00 |