V48SD05024NNFA | |
---|---|
DigiKey Part Number | 941-V48SD05024NNFA-ND |
Manufacturer | |
Manufacturer Product Number | V48SD05024NNFA |
Description | DC DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 24A 36V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 24A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92.5% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 2.57" L x 1.24" W x 0.44" H (65.3mm x 31.6mm x 11.3mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
35 | ¥260.67314 | ¥9,123.56 |