DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,598 In Stock | 1 : ¥221.42000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 10A | 50 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 119°C | 91% | Through Hole | 8-DIP Module, 1/16 Brick | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.4mm) | Sixteenth Brick | Enable, Active Low | CSA, EN, IEC, UL | 60950-1; 62368-1 | |||
32 In Stock | 1 : ¥302.61000 Tray | Tray | Active | Isolated Module | 1 | 36V | 60V | 5V | - | - | - | 24A | 120 W | 2.25 kV | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off | -40°C ~ 85°C | 92.5% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.48" H (33.0mm x 22.9mm x 12.1mm) | Sixteenth Brick | Enable, Active Low | - | 62368-1 | |||
0 In Stock Check Lead Time | 100 : ¥206.47900 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 20A | 100 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C | 91% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm) | Sixteenth Brick | Enable, Active Low | cUL, UL | 60950-1 |